
This round plunger panel mount switch features a SPST configuration with an OFF (ON) termination style and a maximum current rating of 3A at 125VAC. The switch has a maximum AC voltage rating of 125V and an electrical life of 25,000 cycles. It is designed for operation between 0°C and 85°C and has a product height of 34.71mm with an actuator length of 8.3mm.
Carling Technologies 16-3POFF-4-CWH technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 8.3 |
| Product Height (mm) | 34.71 |
| Number of Terminals | 2 |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 25000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 16-3POFF-4-CWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.