
This round plunger panel mount switch features a SPST configuration with 2 terminals and a maximum current rating of 10A at 125VAC or 125VDC. The switch has a maximum AC voltage rating of 250V and a maximum power rating of 186.42W. It measures 13.31mm in length, 39.12mm in height, and 11.09mm in actuator length.
Sign in to ask questions about the Carling Technologies 160H-AP-XLR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 160H-AP-XLR1 technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 11.09 |
| Product Length (mm) | 13.31 |
| Product Height (mm) | 39.12 |
| Number of Terminals | 2 |
| Pole Throw Configuration | SPST |
| Max Current Rating | 10@125VAC 125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 160H-AP-XLR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.