
Illuminated and Non-Illuminated Pushbutton Switch, SPST, momentary On-(off) function. Features a black plastic round button actuator with a 0.345-inch diameter and 6.1mm length. Rated for 15A at 250V AC, with nickel-plated contacts and a screw terminal for panel mounting. Offers 25,000 electrical cycles and 100,000 mechanical cycles, operating within a 0°C to 85°C temperature range. RoHS compliant.
Carling Technologies 170 technical specifications.
| Actuator Color | Black |
| Actuator Diameter | 0.345inch |
| Actuator Length | 6.1mm |
| Actuator Material | Plastic |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Current Rating | 15A |
| Contact Plating | Nickel |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 170 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.