This SP panel mount switch is designed for operating temperatures between 0°C and 85°C. It can withstand a maximum voltage rating of 250V AC. The switch features a mechanical life of 100,000 cycles and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SP |
| RoHS | Compliant |