This SP panel mount switch is designed for high-temperature applications, with a maximum operating temperature of 85°C. It features a mechanical life of 100,000 cycles and can withstand a maximum voltage rating of 250V AC. The switch is available in a bulk packaging option and is compliant with RoHS regulations. It can be mounted through a hole and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SP |
| RoHS | Compliant |