Switch Push Button N.C. SP Plunger 15A 250VAC Momentary Contact Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Compliant |