
This panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is rated for 100,000 mechanical cycles and has a maximum voltage rating of 250V AC. The switch is available in bulk packaging and features a solder termination. It is compliant with RoHS regulations and is not radiation hardened.
Carling Technologies 170-B-CWH technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 170-B-CWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.