
The 170-CBL panel mount pushbutton switch features a black plastic actuator with a straight orientation. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is rated for 250V AC and has a mechanical life of 100,000 cycles. It is also compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 6.1mm |
| Actuator Material | Plastic |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Compliant |
