
This panel mount switch features a maximum operating temperature of 85°C, a mechanical life of 100,000 cycles, and a minimum operating temperature of 0°C. It is rated for 250V AC and is available in a through hole mount configuration. The switch is compliant with RoHS regulations and is packaged in a bulk format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Compliant |
