
This DPDT rocker switch features copper alloy contacts with silver plating and a maximum operating temperature range of -30°C to 85°C. It is designed for through hole mounting with brackets and is available in a bulk packaging configuration. The switch does not have radiation hardening capabilities and has PC pins for termination.
Carling Technologies 1M1-DP1-R1/2-M6QE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1M1-DP1-R1/2-M6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
