
Switch Rocker ON OFF ON DPDT Solder Lug Small Rocker 5A 250VAC 28VDC Bulk
Sign in to ask questions about the Carling Technologies 1M1-DP3-R1/2-M1QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 1M1-DP3-R1/2-M1QE technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 29.6 |
| Product Depth (mm) | 11.4 |
| Body Length (mm) | 29.6 |
| Body Depth (mm) | 11.4 |
| Actuator Depth (mm) | 9.4 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1M1-DP3-R1/2-M1QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.