
DPDT rocker switch with solder lug termination, designed for panel mounting. Features an ON OFF ON configuration and a 5A at 250VAC / 28VDC rating. This switch offers a 2-row, 6-terminal layout with a 4.7mm terminal pitch and a 4.83mm row spacing. Operating temperature range is -30°C to 85°C, with an electrical life of 50,000 cycles. Panel cutout dimensions are 15.24mm x 12.7mm.
Sign in to ask questions about the Carling Technologies 1M1-DP3-R6/2-2M1GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 1M1-DP3-R6/2-2M1GE technical specifications.
| Actuator Style | Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 19.9 |
| Product Depth (mm) | 15.6 |
| Panel Cutout Dimensions (mm) | 15.24 X 12.7(Rectangular) |
| Body Length (mm) | 19.9 |
| Body Depth (mm) | 15.6 |
| Actuator Depth (mm) | 11.2 |
| Actuator Height (mm) | 3 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1M1-DP3-R6/2-2M1GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.