This DPDT rocker switch features copper alloy contacts with silver plating, suitable for operation between -30°C and 85°C. It is designed for through hole mounting with brackets and is packaged in bulk. The switch is compliant with RoHS regulations and has a termination of PC pins.
Carling Technologies 1M1-DP3-R8/2-VS4QE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.