This DPDT rocker switch features copper alloy contacts with silver plating, suitable for operation between -30°C and 85°C. It is designed for panel mount applications and is available in bulk packaging. The switch does not have radiation hardening capabilities and has a quick connect termination.
Carling Technologies 1M1-DP4-R1/3-2M3QE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
