Switch Rocker ON None ON SPDT Quick Connect Rocker 5A 250VAC 28VDC Bulk
Carling Technologies 1M1-SP1-R6/2-2M3QE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.