This SPDT rocker switch features copper alloy contacts with silver plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -30°C. It is designed for panel mount applications and is available in bulk packaging. The switch does not have radiation hardening and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1M1-SP3-R6/2-2M3QE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.