
This SPDT rocker switch features copper alloy contacts with silver plating, suitable for operation between -30°C and 85°C. It is designed for panel mount applications and is available in bulk packaging. The switch does not offer radiation hardening and has a quick connect termination.
Sign in to ask questions about the Carling Technologies 1M1-SP3-R6/6-1M3QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 1M1-SP3-R6/6-1M3QE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1M1-SP3-R6/6-1M3QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.