The 1MS-3P1-R5-M2PE is a 3-position rocker switch with a max current rating of 5A at 125VAC and 28VDC. It features a large rocker actuator style and a PC pin termination style. The switch has a maximum operating temperature range of -30 to 85°C and meets cUL/UL standards. It is designed for panel mount and through hole applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |