This 3PDT rocker switch features a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It has an electrical life of 30,000 cycles and can operate between -30°C and 85°C. The switch is available in a panel mount/bracket mount configuration with PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |