The 1MS-3P2-R5-M5-4RE is a 3-position rocker switch with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a power rating of 0.4W at 20VAC or 20VDC and an electrical life of 30,000 cycles. The switch is designed for panel mount applications and features a wire wrap termination style. It operates within a temperature range of -30 to 85°C.
Carling Technologies 1MS-3P2-R5-M5-4RE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Large Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P2-R5-M5-4RE to view detailed technical specifications.
No datasheet is available for this part.