The 1MS-3P2-R6-M2PE is a 3PDT rocker switch from Carling Technologies. It features a maximum current rating of 5 amps at 125VAC or 28VDC, with a maximum AC voltage rating of 250 volts. The switch has an electrical life of 30,000 cycles and can operate within a temperature range of -30 to 85 degrees Celsius. It is designed for panel mount or through hole mounting and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |