The 1MS-3P2-R9-VS5RE is a 3PDT paddle rocker switch from Carling Technologies, rated for 20VAC and 20VDC with a maximum power rating of 0.4W at 20VAC or 20VDC. It features a paddle actuator style and PC pins for termination. The switch is designed for bracket mount or through hole mounting and has an electrical life of 30,000 cycles. It operates within a temperature range of -30 to 85C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |