The 1MS-3P3-R1-M2GE is a 3PDT rocker switch with a max current rating of 5A at 125VAC or 28VDC. It features a small rocker actuator style and is available in a panel mount/through hole configuration. The switch has an electrical life of 30,000 cycles and is rated for operation between -30°C and 85°C. Compliance includes cUL and UL certifications.
Carling Technologies 1MS-3P3-R1-M2GE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P3-R1-M2GE to view detailed technical specifications.
No datasheet is available for this part.