The 1MS-3P3-R1-M2PE is a 3-position rocker switch with a maximum current rating of 5 amps at 125VAC and 28VDC, certified to cUL/UL standards. It features PC pins for termination and can be mounted through a panel. The switch operates within a temperature range of -30 to 85 degrees Celsius. It has an electrical life of 30,000 hours.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |