This 3PDT rocker switch features a paddle actuator and is rated for 20VAC/DC with a maximum power rating of 0.4W at 20VAC/DC. It has an electrical life of 30,000 cycles and is available in a panel mount/bracket mount configuration with PC pins. The operating temperature range is -30 to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-3P3-R7-VS41RE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.