The 1MS-3P4-R2-VS5RE is a 3PDT rocker switch from Carling Technologies, rated for 20VAC/DC and 0.4W. It features a small paddle actuator and PC pins for termination. The switch has a bracket mount and through hole design, allowing for secure installation. The operating temperature range is -30 to 85°C, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Small Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |