The 1MS-3P5-R3-M2PE is a 3PDT ON OFF medium rocker switch with a maximum current rating of 5A at 125VAC or 28VDC. It features PC pins for termination and can operate in temperatures ranging from -30 to 85°C. The switch meets cUL/UL standards for maximum AC and DC voltage ratings of 250V and 28V, respectively. With an electrical life of 30,000 cycles, this switch is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-3P5-R3-M2PE technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Medium Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |