The 1MS-3P5-R3-VS41RE is a 3-pole 5-position rocker switch with a medium rocker actuator style. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch has a maximum power rating of 0.4 watts at 20VAC or 20VDC. It is designed for bracket mount or through hole mounting and can operate over a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-3P5-R3-VS41RE technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Medium Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.