The 1MS-3P5-R4-M2PE is a 3-pole double-throw rocker switch with a maximum current rating of 5 amps at 125 volts AC and 28 volts DC. It features a large paddle actuator style and a PC pin termination style. The switch has an electrical life of 30,000 cycles and is rated for operation between -30 and 85 degrees Celsius. It meets cUL/UL standards for maximum AC and DC voltage ratings of 250 and 28 volts, respectively.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |