The 1MS-DP2-R2-M5-1KE from Carling Technologies is a DPDT rocker switch with a small paddle actuator. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch has a power rating of 0.4W at 20VAC or 20VDC. It is designed for panel mounting and has a termination style of wire wrap. The operating temperature range is from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |