The 1MS-DP2-R3-M3RE is a 20V maximum AC/DC voltage rating DPDT rocker switch with a 0.4W power rating at 20VAC/20VDC. It features a medium actuator style and a quick connect termination style. The switch has a panel mount design and operates within a temperature range of -30°C to 85°C. It is designed for use in applications requiring a DPDT switch configuration with an ON position.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Medium Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |