This 20V 0.4W DPDT rocker switch features a medium actuator style and a bracket mount/through hole termination style. It has a maximum operating temperature range of -30 to 85°C and an electrical life of 30,000 cycles. The switch is rated for a maximum AC voltage of 20V and a maximum DC voltage of 20V. It is suitable for applications requiring a DPDT configuration and a medium rocker actuator style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Medium Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |