This DPDT rocker switch features a medium actuator style and a maximum power rating of 0.4 watts at 20 volts AC or DC. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch is designed for bracket mount/through hole termination and has an electrical life of 30,000 cycles. It is rated for a maximum AC voltage of 20 volts and a maximum DC voltage of 20 volts.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Medium Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |