This 20V 0.4W DPDT rocker switch features a large paddle actuator and is rated for operation between -30°C and 85°C. It has a wire wrap termination style and is designed for panel mounting. The switch has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V, with an electrical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Large Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |