The 1MS-DP2-R5-M5-4PE is a DPDT rocker switch with a max current rating of 5A at 125VAC or 28VDC. It features a large rocker actuator and is designed for panel mounting with wire wrap termination. The switch has a maximum operating temperature range of -30 to 85°C and meets cUL/UL standards for 250VAC and 28VDC ratings. It is rated for 30,000 electrical life cycles.
Carling Technologies 1MS-DP2-R5-M5-4PE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-DP2-R5-M5-4PE to view detailed technical specifications.
No datasheet is available for this part.