The 1MS-DP2-R5-VS2RE is a 20V DPDT rocker switch with a large actuator style and 30,000 electrical life. It features a bracket mount/through hole termination style and can operate within a temperature range of -30°C to 85°C. This switch has a maximum power rating of 0.4W at 20VAC or 20VDC and is suitable for applications requiring a DPDT configuration.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Large Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |