The 1MS-DP2-R9-VS3KE is a DPDT rocker switch with a paddle actuator style, rated for 20VAC and 20VDC, and a maximum power rating of 0.4W at 20V. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch is available in a bracket mount/through hole package type. It has an electrical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |