The 1MS-DP3-R1-M3KE is a 3-pole DPDT rocker switch with a small rocker actuator style, rated for 20VAC and 20VDC maximum voltage, and 0.4W maximum power at 20VAC. It features a quick connect termination style and panel mount design, with a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch has an electrical life of 30,000 cycles and a switch configuration of ON OFF ON.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |