This 20V 0.4W DPDT rocker switch features a small paddle actuator style and a PC pin termination style. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch has an electrical life of 30,000 cycles and is suitable for operation between -30°C and 85°C. The switch is available in a bracket mount/through hole package type.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |