The 1MS-DP3-R3-VS4GE is a DPDT medium rocker switch with a maximum current rating of 5 amps at 125VAC and 28VDC. It features a bracket mount/through hole termination style and a maximum AC voltage rating of 250V. The switch has an electrical life of 30,000 hours and operates within a temperature range of -30°C to 85°C. It meets cUL/UL standards for safety and reliability.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Medium Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |