The 1MS-DP3-R4-VS41GE is a DPDT rocker switch with a large paddle actuator, rated for 5A at 125VAC or 28VDC. It features a bracket mount and through hole termination style, with a maximum operating temperature range of -30°C to 85°C. The switch has an electrical life of 30,000 cycles and meets cUL/UL standards for maximum AC and DC voltage ratings of 250V and 28V, respectively.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |