The 1MS-DP3-R5-VS21PE is a DPDT rocker switch with a max current rating of 5A at 125VAC or 28VDC. It features a large rocker actuator style and a termination style of PC pins. The switch is rated for 30,000 electrical life cycles and has a max AC voltage rating of 250V. It is designed for operation in temperatures ranging from -30°C to 85°C and is suitable for use in applications where cUL/UL certification is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |