The 1MS-DP3-R5-VS3KE is a DPDT rocker switch with a max AC voltage rating of 20V and a max power rating of 0.4W at 20VAC/DC. It features a large rocker actuator style and a PC pin termination style. The switch has a bracket mount/through hole mounting style and operates within a temperature range of -30°C to 85°C. It has an electrical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Large Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |