This DPDT rocker switch features a copper alloy contact material with silver plating, suitable for panel mounting. The switch operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging and features solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |