The 1MS-DP3-R6-M7GE is a DPDT rocker switch with ON OFF ON configuration, suitable for panel mount or bracket mount applications. It has a maximum current rating of 5 amps at 125VAC or 28VDC, and is certified for use in cUL/UL environments. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It is designed to last for 30,000 electrical cycles and can operate within a temperature range of -30C to 85C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |