The 1MS-DP3-R7-VS31KE is a DPDT rocker switch with a paddle actuator, rated for 20V AC and DC, and a maximum power rating of 0.4W at 20V. It features a panel mount/bracket mount design and operates between -30°C and 85°C. The switch has an electrical life of 30,000 cycles and is available in a panel mount/bracket mount configuration.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |