The 1MS-DP3-R7-VS51GE is a DPDT rocker switch with a paddle actuator style and PC pin termination. It has a maximum current rating of 5A at 125VAC or 28VDC, and a maximum AC voltage rating of 250V. The switch has an electrical life of 30,000 operations and operates over a temperature range of -30 to 85°C. It is suitable for use in applications where a high-reliability, high-cycle switch is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |