The 1MS-DP4-R4-VS5RE is a DPDT rocker switch with a large paddle actuator. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch has a power rating of 0.4W at 20VAC or 20VDC. It is designed for bracket mount or through hole mounting and has an electrical life of 30,000 cycles. The operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Large Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |