This DPDT rocker switch features a paddle actuator and can handle up to 5 amps at 125VAC or 28VDC. It has an electrical life of 30,000 cycles and can operate within a temperature range of -30 to 85 degrees Celsius. The switch is designed for panel or bracket mounting and has PC pins for termination. Compliance is listed for cUL and UL standards.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |