The 1MS-DP5-R7-VS41RE is a DPDT rocker switch with a paddle actuator, rated for 20V AC and DC with a maximum power rating of 0.4W at 20V. It features a panel mount/bracket mount design and operates within a temperature range of -30°C to 85°C. The switch has an electrical life of 30,000 cycles and is available with various termination styles, including PC pins.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-DP5-R7-VS41RE technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.